Filter Your Search
1 - 2 of 2 results
|
EKXJ401EC5820MUP1S
Chemi-Con
|
Check for Price | Yes | Active | 82 µF | 400 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.412 mA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 7.5 mm | WIRE | 14.5 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | ||||
|
EKXJ401EC5820MUP1S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 82 µF | 400 V | 670 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 14.5 mm | 35.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |