Filter Your Search
1 - 1 of 1 results
|
EKXL421ELL680MM20S
Chemi-Con
|
Check for Price | Yes | Active | 68 µF | 420 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2424 mA | 0.24 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |