Filter Your Search
1 - 10 of 203 results
|
ESMQ500ELL102MK25S
United Chemi-Con Inc
|
$0.2575 | Yes | Yes | Transferred | 1 mF | 50 V | 1.35 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ(RADIAL) | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKY-500ELL102MM20S
Chemi-Con
|
$0.4795 | Yes | Yes | Active | 1 mF | 50 V | 1.494 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.10 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | ||||
|
EKMQ500ELL102MK25S
United Chemi-Con Inc
|
$0.5875 | Yes | Yes | Transferred | 1 mF | 50 V | 950 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ESMG500ELL102MK25S
United Chemi-Con Inc
|
$0.6262 | Yes | Yes | Transferred | 1 mF | 50 V | 1.34 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
EKMG500ELL102MK25S
United Chemi-Con Inc
|
$0.6470 | Yes | Yes | Transferred | 1 mF | 50 V | 950 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ELXV500ELL102ML30S
United Chemi-Con Inc
|
$0.6480 | Yes | Yes | Transferred | 1 mF | 50 V | 2.15 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 7.5 mm | 16 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKY-500ELL102ML25S
United Chemi-Con Inc
|
$0.7122 | Yes | Transferred | 1 mF | 50 V | 2.555 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
EKY-500ELL102MM20S
United Chemi-Con Inc
|
$0.7433 | Yes | Yes | Transferred | 1 mF | 50 V | 2.49 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
EKY-500ELL102MK40S
United Chemi-Con Inc
|
$0.7756 | Yes | Yes | Transferred | 1 mF | 50 V | 2.92 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
EGPA500ELL102MK35S
United Chemi-Con Inc
|
$0.8300 | Yes | Yes | Transferred | 1 mF | 50 V | 2.51 A | 20 % | 34 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GPA | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |