Filter Your Search
1 - 1 of 1 results
|
EKYB160ELL822MLP1S
Chemi-Con
|
Check for Price | Yes | Active | 8.2 mF | 16 V | 3.468 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.312 mA | 0.32 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 35.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |