Filter Your Search
1 - 1 of 1 results
|
EKYB350ELL332MM25S
Chemi-Con
|
Check for Price | Yes | Active | 3.3 mF | 35 V | 2.6475 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |