Filter Your Search
1 - 2 of 2 results
|
EKZE101EMC270MHB5D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 27 µF | 100 V | 355 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27 µA | 0.08 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKZE101EMC270MHB5D
United Chemi-Con Inc
|
Check for Price | Transferred | 27 µF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKZE(100V) | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |