Filter Your Search
1 - 4 of 4 results
|
EL240A30-24N
Crydom Inc
|
$58.4692 | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 2016-11-30 | |||||||||||||||||
|
EL240A30-24NP
Crydom Inc
|
$60.2956 | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 2016-11-30 | |||||||||||||||||
|
EL240A30-24NP
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 19 mA | NO | PANEL MOUNT | 3.75 kV | 21 V | 8 mA | IEC-61000-4-2, 4-4, 4-5; IEC-61000-6-2; IEC-61373; IEC-60068-2-78, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -30 °C | 1 | 14.3 mm | 36.6 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | 2018-12-10 | ||
|
EL240A30-24N
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 19 mA | NO | PANEL MOUNT | 3.75 kV | 21 V | 8 mA | IEC-61000-4-2, 4-4, 4-5; IEC-61000-6-2; ... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -30 °C | 1 | 14.3 mm | 36.6 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | 2018-12-10 |