Filter Your Search
1 - 10 of 121 results
|
EL3032
Everlight Electronics Co Ltd
|
$0.3212 | Yes | Yes | Active | 60 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | |||||||||
|
EL3033
Everlight Electronics Co Ltd
|
$0.3212 | Yes | Yes | Active | 60 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | |||||||||
|
EL3031S
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3032S(TB)(P5)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
EL3031S1(TA)(P5)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3031S(P5)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3031S1-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3032S(P5)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3033S1(TB)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
EL3032S1(P5)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs |