Filter Your Search
1 - 10 of 158 results
|
EIC256S08C01-035D
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 100 µA | 4.5 V | 60 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ELMO SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
EMC04MS08M01-100D
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 140 µA | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
EMS256K8AMO2-35M
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 35 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
EMS512K8BMO6-85I
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDMA-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
EMS256K8CMO6-85C
ELMOS SEMICONDUCTOR AG
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 85 ns | SRAM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDMA-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELMO SEMICONDUCTOR CORP | , | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
EMS512K8BMO1-85M
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
EMS256K8AMO2-20C
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 20 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
EMC02MS08M03-055C
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | HYBRID | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
EMS256K8BMO2-45D
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
EMS256K8AMO6-25I
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDMA-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 |