Filter Your Search
1 - 2 of 2 results
|
EMC1001-1-AFZQ-TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 40 µA | 3.6 V | 3 V | e3 | 125 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - annealed | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | 2.90 X 1.60 MM, 0.95 MM PITCH, ROHS COMPLIANT, MO-178AB, SOT-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
EMC1001-1-AFZQ-TR
SMSC
|
Check for Price | Yes | Yes | Transferred | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 40 µA | 3.6 V | 3 V | e3 | 125 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | STANDARD MICROSYSTEMS CORP | compliant |