Filter Your Search
1 - 10 of 24 results
|
EMC30DRTI-S81
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | GREEN | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | 94V-0 | 0.278 N | |||||||||||||
|
EMC30DRTN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | ||||||||||||||||||||||||||
|
EMC-30-T
CUI Inc
|
Check for Price | Yes | Yes | Active | 305 V | 1.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 5 mA | EN; IEC | 85 °C | -40 °C | 27.8 mm | 76 mm | 31.5 mm | CUI INC | compliant | CUI Inc. | ||||||||||||||||||||||||||||||||||||||||||||
|
EMC30DRTN-S38
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.275 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.03 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | 94V-0 | 0.278 N | |||||||||||||||
|
EMC30DRYN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.4 inch | WIRE WRAP | 60 | ||||||||||||||||||||||||||
|
EMC30DRTH-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | |||||||||||||||||||||||||
|
EMC-30-DIN
CUI Inc
|
Check for Price | Yes | Yes | Active | 305 V | 1.5 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 5 mA | EN; IEC | 85 °C | -40 °C | 32.4 mm | 76 mm | 31.5 mm | CUI INC | compliant | CUI Inc. | ||||||||||||||||||||||||||||||||||||||||||||
|
EMC30DRTS-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | |||||||||||||||||||||||||
|
EMC30DRTI-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | #4-40 | THREADED INSERT | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | |||||||||||||||||||||||||
|
EMC30DRTS-S81
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | GREEN | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 60 | 94V-0 | 0.278 N |