Filter Your Search
1 - 3 of 3 results
|
EMC60DREN-S13
Sullins Connector Solutions
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.4 inch | 0.431 inch | 6.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
EMC60DREN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | 120 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e4 | UL | -65 °C | 125 °C | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | 30u inch | 0.4 inch | 0.431 inch | 6.875 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
EMC60DREN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 120 | 2 | 10 mΩ | 3 A | PANEL | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 130 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER LUG | 0.4 inch | 0.431 inch | 6.275 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |