Parametric results for: emk13h2j-8000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emk13h2j8000m
Select parts from the table below to compare.
Compare
Compare
EMK13H2J-8.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 8 MHz 50 % 15 pF 3.3 V LVCMOS EMK13 ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock
EMK13H2J-8.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EMK13H2J-8.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 8 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock