Filter Your Search
1 - 10 of 141 results
|
EMVA160ADA220MD55G
United Chemi-Con Inc
|
$0.0990 | Yes | Transferred | 22 µF | 16 V | 26 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||
|
EMVA160ADA101MF55G
United Chemi-Con Inc
|
$0.1340 | Yes | Transferred | 100 µF | 16 V | 70 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||
|
EMVA160ADA151MF80G
United Chemi-Con Inc
|
$0.1948 | Yes | Yes | Transferred | 150 µF | 16 V | 110 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||
|
EMVA160ADA221MF80G
United Chemi-Con Inc
|
$0.2844 | Yes | Yes | Transferred | 220 µF | 16 V | 130 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVA160ADA681MJA0G
United Chemi-Con Inc
|
$0.3462 | Yes | Yes | Transferred | 680 µF | 16 V | 380 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVA160GDA222MLH0S
United Chemi-Con Inc
|
$2.0994 | Yes | Yes | Transferred | 2.2 mF | 16 V | 1.15 A | 20 % | 7167 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 16.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||
|
EMVA160GDA332MMH0S
United Chemi-Con Inc
|
$4.5600 | Yes | Yes | Transferred | 3.3 mF | 16 V | 1.45 A | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 16.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVA160ADA331MHA0G
United Chemi-Con Inc
|
$50.5594 | Yes | Yes | Transferred | 330 µF | 16 V | 270 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVA160ARA472MMN0S
Chemi-Con
|
Check for Price | End Of Life | 4.7 mF | 16 V | 1.75 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.256 mA | 0.36 | e3 | 85 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 21.5 mm | 19 mm | 19 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||
|
EMVA160ADA222MLH0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 16 V | 1.15 A | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | MVA | 0.32 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Matte Tin (Sn) | FLAT | 16.5 mm | 18 mm | 17 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | , 6767 |