Filter Your Search
1 - 2 of 2 results
|
EMVE160ADA220ME55G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 16 V | 30 mA | 20 % | 2321 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVE160ADA220ME55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 30 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.2 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | Chemi-Con |