Filter Your Search
1 - 2 of 2 results
|
EMVH500ADA100MF60G
United Chemi-Con Inc
|
$0.2218 | Yes | Yes | Transferred | 10 µF | 50 V | 51 mA | 20 % | 2826 | 2.8 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tape | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||
|
EMVH500ADA100MF60G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 51 mA | 20 % | 2626 | 2.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 5 µA | MVH | 0.14 | e6 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.7 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con |