Filter Your Search
1 - 2 of 2 results
|
EMVH630ADA220MHA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 63 V | 100 mA | 20 % | 3333 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 13.86 µA | MVH | 0.12 | e6 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3333 | compliant | EAR99 | Chemi-Con | ||
|
EMVH630ADA220MHA0G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 63 V | 100 mA | 20 % | 3533 | 700 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tape | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 |