Filter Your Search
1 - 10 of 100 results
|
EMVL500ADA3R3MD60G
United Chemi-Con Inc
|
$0.1236 | Yes | Yes | Transferred | 3.3 µF | 50 V | 14 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 5.7 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 | |||||||||||
|
EMVL500ADA1R0MD60G
United Chemi-Con Inc
|
$0.1236 | Yes | Yes | Transferred | 1 µF | 50 V | 6.2 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 5.7 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 | |||||||||||
|
EMVL500ADA2R2MD60G
United Chemi-Con Inc
|
$0.1236 | Yes | Yes | Transferred | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.7 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 1717 | compliant | EAR99 | ||||||||
|
EMVL500ADA4R7ME60G
United Chemi-Con Inc
|
$0.1486 | Yes | Yes | Transferred | 4.7 µF | 50 V | 19 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.7 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2121 | compliant | EAR99 | ||||||||
|
EMVL500ADA220MF80G
United Chemi-Con Inc
|
$0.1798 | Yes | Yes | Transferred | 22 µF | 50 V | 49 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | e6 | 105 °C | -40 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | |||||||||
|
EMVL500ADA100MF60G
United Chemi-Con Inc
|
$0.2134 | Yes | Yes | Transferred | 10 µF | 50 V | 30 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2626 | compliant | EAR99 | ||||||||
|
EMVL500ADA330MHA0G
United Chemi-Con Inc
|
$0.2998 | Yes | Yes | Transferred | 33 µF | 50 V | 77 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 | |||||||||||
|
EMVL500ADA470MHA0G
United Chemi-Con Inc
|
$0.3184 | Yes | Yes | Transferred | 47 µF | 50 V | 92 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 | |||||||||||
|
EMVL500ADA101MJA0G
United Chemi-Con Inc
|
$0.5237 | Yes | Yes | Transferred | 100 µF | 50 V | 151 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 | |||||||||||
|
EMVL500ADA330MHA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 50 V | 77 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3333 | compliant | EAR99 | Chemi-Con |