Filter Your Search
1 - 2 of 2 results
|
EMVL500ADA4R7ME60G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 50 V | 19 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.7 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2121 | compliant | EAR99 | |||||||
|
EMVL500ADA4R7ME60G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 50 V | 19 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 µA | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 5.7 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2121 | compliant | EAR99 | Chemi-Con |