Filter Your Search
1 - 10 of 186 results
|
EMVY250ARA101MF80G
United Chemi-Con Inc
|
$0.1514 | Yes | Transferred | 100 µF | 25 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | |||||||||
|
EMVY250ADB101MF80G
United Chemi-Con Inc
|
$0.1659 | Yes | Yes | Transferred | 100 µF | 25 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||
|
EMVY250ADA101MF80G
United Chemi-Con Inc
|
$0.1711 | Yes | Yes | Transferred | 100 µF | 25 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||
|
EMVY250ADA330MF55G
United Chemi-Con Inc
|
$0.1763 | Yes | Yes | Transferred | 33 µF | 25 V | 140 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||
|
EMVY250ADA470MF55G
United Chemi-Con Inc
|
$0.1763 | Yes | Yes | Transferred | 47 µF | 25 V | 140 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | ||||||||
|
EMVY250ADA100ME55G
United Chemi-Con Inc
|
$0.1780 | Yes | Yes | Transferred | 10 µF | 25 V | 95 mA | 20 % | 2321 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 | ||||||||
|
EMVY250ADA220MF55G
United Chemi-Con Inc
|
$0.1940 | Yes | Transferred | 22 µF | 25 V | 140 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||
|
EMVY250ADA331MHA0G
United Chemi-Con Inc
|
$0.2652 | Yes | Yes | Transferred | 330 µF | 25 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||
|
EMVY250ADA221MHA0G
United Chemi-Con Inc
|
$0.3197 | Yes | Transferred | 220 µF | 25 V | 450 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 | |||||||||
|
EMVY250ADA471MJA0G
United Chemi-Con Inc
|
$0.3272 | Yes | Yes | Transferred | 470 µF | 25 V | 670 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 |