Filter Your Search
1 - 2 of 2 results
|
EMZJ250ADA561MJA0G
Chemi-Con
|
$0.2952 | Yes | Obsolete | 560 µF | 25 V | 1.19 A | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 140 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 11 mm | 10.3 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | ||||
|
EMZJ250ADA561MJA0G
United Chemi-Con Inc
|
$0.6322 | Yes | Yes | Transferred | 560 µF | 25 V | 1.19 A | 20 % | 4341 | 60 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZJ | 105 °C | -55 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | compliant |