Filter Your Search
1 - 10 of 2,767 results
|
LC01707PLF-TLM-H
onsemi
|
$4.3840 | Yes | Obsolete | HVQCCN | FM | 3.6 V | AUDIO TUNER | CMOS | 170 mA | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 850 µm | ONSEMI | VQFN-44 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
![]() |
WPB4002
onsemi
|
$12.3296 | Obsolete | R-PSFM-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ONSEMI | TO-3PB, SC-65, 3 PIN | compliant | EAR99 | 8541.29.00.95 | TO-247 | 2 | 172 mJ | SINGLE WITH BUILT-IN DIODE | 600 V | 23 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-247 | 1 | ENHANCEMENT MODE | N-CHANNEL | 80 A | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
ENA1J-B28-L00128L
Bourns Inc
|
$30.3811 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1J-B28-L00025L
Bourns Inc
|
$31.0940 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1P-B28-L00128L
Bourns Inc
|
$31.3743 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1J-B28-L00100L
Bourns Inc
|
$31.6024 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1J-B28-L00064L
Bourns Inc
|
$32.2391 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1J-B20-L00064L
Bourns Inc
|
$32.7595 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1J-B20-L00100L
Bourns Inc
|
$33.4698 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
ENA1D-B28-L00128L
Bourns Inc
|
$33.4698 | Yes | Yes | Active | 1 | e3 | 75 °C | -40 °C | NO | TIN | BOURNS INC | ROHS COMPLIANT, COMPACT PACKAGE-5 | not_compliant | Bourns | SINGLE, 2 CHANNELS | THROUGH HOLE MOUNT | ROTARY POSITION ENCODER | 5 V |