Filter Your Search
1 - 10 of 35 results
|
EP3216F3C
eLED.com Corp
|
Check for Price | Obsolete | INFRARED LED | ELEDCOM CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EP3216SF4C
eLED.com Corp
|
Check for Price | Obsolete | INFRARED LED | ELEDCOM CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EP320PC
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 MACROCELLS; SHARED INPUT/CLOCK | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | R-PDIP-T20 | Not Qualified | 70 °C | 220 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.162 mm | 7.62 mm | ALTERA CORP | unknown | 8542.39.00.01 | DIP | DIP, DIP20,.3 | 20 | PAL-TYPE | 30.3 MHz | 9 | 8 | 18 | 8 | 72 | 9 DEDICATED INPUTS, 8 I/O | MACROCELL | OT PLD | 45 ns | |||||||||
|
EP320PI-1
Altera Corporation
|
Check for Price | Obsolete | 5 V | NO | 8 MACROCELLS; SHARED INPUT/CLOCK | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.162 mm | 7.62 mm | ALTERA CORP | unknown | 8542.39.00.01 | DIP | DIP, | 20 | 58.8 MHz | 9 | 8 | 9 DEDICATED INPUTS, 8 I/O | MACROCELL | OT PLD | 25 ns | ||||||||||||||||||
|
EP320IPI-40
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | INDUSTRIAL | e0 | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | unknown | 8542.39.00.01 | DIP-20 | PAL-TYPE | 21.7 MHz | 18 | 8 | 72 | MACROCELL | EE PLD | 40 ns | |||||||||||||||||||
|
EP324DC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | 24 MACROCELLS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | R-GDIP-T40 | COMMERCIAL | NOT SPECIFIED | 70 °C | 220 | 30 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 40 | 50 MHz | 8 | 24 | 8 DEDICATED INPUTS, 24 I/O | MACROCELL | UV PLD | 30 ns | UV PLD | |||||||||||||||
|
EP320DI-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 MACROCELLS; SHARED INPUT/CLOCK | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | e0 | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 220 | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.003 mm | 4.826 mm | 7.62 mm | ALTERA CORP | unknown | 8542.39.00.01 | DIP | WDIP, DIP20,.3 | 20 | PAL-TYPE | 40 MHz | 9 | 8 | 18 | 8 | 72 | 9 DEDICATED INPUTS, 8 I/O | MACROCELL | UV PLD | 35 ns | |||||||
|
EP320IDI-35
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | INDUSTRIAL | e0 | R-XDIP-T20 | Not Qualified | 85 °C | -40 °C | 220 | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | PAL-TYPE | 25 MHz | 18 | 8 | 72 | MACROCELL | EE PLD | 35 ns | |||||||||||||||||||
|
EP320DM
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 MACROCELLS; SHARED INPUT/CLOCK | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 220 | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.003 mm | 4.826 mm | 7.62 mm | ALTERA CORP | unknown | 8542.39.00.01 | DIP | WDIP, DIP20,.3 | 20 | PAL-TYPE | 30.3 MHz | 9 | 8 | 18 | 8 | 72 | 9 DEDICATED INPUTS, 8 I/O | MACROCELL | UV PLD | 45 ns | 3A001.A.2.C | ||||||
|
EP324LC-30
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 24 MACROCELLS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | S-PQCC-J44 | Not Qualified | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | unknown | 8542.39.00.01 | LCC | QCCJ, LDCC44,.7SQ | 44 | PAL-TYPE | 50 MHz | 8 | 24 | 36 | 24 | 394 | 8 DEDICATED INPUTS, 24 I/O | MACROCELL | OT PLD | 30 ns |