Filter Your Search
1 - 10 of 10,365 results
|
EP1345HSTPD-1.875M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.875 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300HSETPD-92.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 92 MHz | 100 % | 15 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300HSTPD-13.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.5 MHz | 100 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300HSETTPD-FREQ1-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 30 pF | 3.3 V | HCMOS | EP13 | BULK | 4 ns | NO | 50 MHz | 1 MHz | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300PD-106.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 100 % | 15 pF | 3.3 V | HCMOS | EP13 | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1345HSTS-11.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300HSETTTS-7.3728M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 7.3728 MHz | 100 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1345HSETTS-49.394M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 49.394 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1345PD-23.1245M2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 23.1245 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1300ETTPD-1.333M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.333 MHz | 100 % | 30 pF | 3.3 V | HCMOS/TTL | EP13 | POWER DOWN FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |