Filter Your Search
1 - 1 of 1 results
![]() |
EPC1441LC20N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | LCC-20 | 20 | unknown | EAR99 | 8542.32.00.61 | Intel |