Filter Your Search
1 - 10 of 40 results
|
EQ5032-T-V10-20.000-2/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 2 % | 1 PPM/YEAR | 1 KOHM, 15 pF | 3.3 V | HCMOS | 3.3 V | NO | 10 ppm | 3.6 V | 2.4 V | 60/40 % | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
EQ5032-S-30.000-2/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 3.6 V | 2.4 V | 80 °C | -30 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Sine | ||||||||||||||
|
EQ5032-S-9.600-2/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 9.6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 3.6 V | 2.4 V | 80 °C | -30 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Sine | ||||||||||||||
|
EQ5032-S-V10-9.600-2.0/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 30 MHz | 9.6 MHz | 2 mA | Not Qualified | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,126 | YES | EUROQUARTZ LTD | compliant | |||||||||||||||||||
|
EQ5032-S-9.600-2.0/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 30 MHz | 9.6 MHz | 2 mA | Not Qualified | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,126 | YES | EUROQUARTZ LTD | compliant | |||||||||||||||||||
|
EQ5032-T-V10-9.600-2.0/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 30 MHz | 9.6 MHz | 6 mA | Not Qualified | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,126 | YES | EUROQUARTZ LTD | compliant | |||||||||||||||||||
|
EQ5032-T-V10-FREQ-2/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 % | 1 PPM/YEAR | 1 KOHM, 15 pF | 3.3 V | HCMOS | 3.3 V | NO | 10 ppm | 30 MHz | 9.6 MHz | 3.6 V | 2.4 V | 60/40 % | 80 °C | -30 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
EQ5032-S-V10-30.000-2.5/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 10 ppm | 30 MHz | 9.6 MHz | 800 mV | 2 mA | 3.6 V | 2.4 V | Not Qualified | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,126 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Sine | ROHS AND REACH COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||||
|
EQ5032-T-V10-9.600-2/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 9.6 MHz | 2 % | 1 PPM/YEAR | 1 KOHM, 15 pF | 3.3 V | HCMOS | 3.3 V | NO | 10 ppm | 3.6 V | 2.4 V | 60/40 % | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
EQ5032-T-V10-20.000-2.5/-30+80
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 2.5 % | 1 PPM/YEAR | 1 KOHM, 15 pF | 3.3 V | HCMOS | 3.3 V | NO | 10 ppm | 3.6 V | 2.4 V | 60/40 % | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | compliant | Clock |