Filter Your Search
1 - 10 of 21 results
|
ER1004FCT-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ER1004FCT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e0 | MIL-19500; UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||
|
ER1004F_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ER1004FCT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ER1004F_TO_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AC, 3/2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2017-02-16 | ||||||||||
|
ER1004FCT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 2 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
ER1004FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ER1004F-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ER1004F_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ER1004F
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 |