Filter Your Search
1 - 10 of 86 results
|
ER2D-LTP
Micro Commercial Components
|
$0.0494 | Yes | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 200 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||
|
ER2DSMA
Diotec Semiconductor AG
|
$0.0585 | Yes | Active | 2 A | 1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 55 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2019-07-10 | ||||||||||||
|
ER2D
Diotec Semiconductor AG
|
$0.0698 | Yes | Active | 2 A | 1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 200 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MER2DAL_R1_00701
PanJit Semiconductor
|
$0.0759 | Active | RECTIFIER DIODE | PANJIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MER2DAH_R1_00701
PanJit Semiconductor
|
$0.0840 | Yes | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 60 A | 1 | 200 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123HE, 2 PIN | compliant | ||||||||||||||||
|
ER2D-AQ
Diotec Semiconductor AG
|
$0.0863 | Yes | Active | 2 A | 1 V | 35 ns | 5 µA | SILICON | 160 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 55 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | |||||||||||
|
ER2D_R1_00001
PanJit Semiconductor
|
$0.0983 | Yes | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||
|
MER2DAFC-AU_R1_007A1
PanJit Semiconductor
|
$0.1110 | Yes | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 60 A | 1 | 200 V | R-PDSO-F2 | AEC-Q101; IEC-61249; MIL-STD-750 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | compliant | |||||||||||||||||
|
MER2DAL-AU_R1_007A1
PanJit Semiconductor
|
$0.1110 | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 60 A | 1 | 200 V | R-PDSO-F2 | AEC-Q101; IEC-61249; MIL-STD-750 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | unknown | PANJIT | ||||||||||||||||||
|
MER2DBF_R1_00701
PanJit Semiconductor
|
$0.1110 | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 60 A | 1 | 200 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | unknown |