Filter Your Search
1 - 10 of 263 results
|
HER3008PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER3002PT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 15 A | 1 V | 50 ns | 10 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | 100 V | R-PSFM-T3 | MIL-STD-750 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER3001PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 15 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e0 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-3P, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
HER3005PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER3003
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HER3008PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e0 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-3P, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
HER3005PTC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 150 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | TO-247AD | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
HER3003
Littelfuse Inc
|
Check for Price | No | Obsolete | 30 A | 1 V | RECTIFIER DIODE | NO | 200 V | 400 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER3005G
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HER3002A
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 1 V | RECTIFIER DIODE | NO | 100 V | 400 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 |