Filter Your Search
1 - 10 of 83 results
|
ER804D-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 8 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSSO-G2 | unknown | ||||||||||||||
|
ER804F
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 8 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T2 | e0 | TO-220AA | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, ITO-220A, 2 PIN | compliant | TO-220AA | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
HER804
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | LOW NOISE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220A, 2 PIN | compliant | TO-220AC | 3 | EAR99 | 8541.10.00.80 | ||||
|
HER804
RFE International Inc
|
Check for Price | Contact Manufacturer | 8 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 300 A | 1 | 150 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
ER804_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 1.3 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER804KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | TO-263 | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
HER804
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER804
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | R-PSFM-T2 | unknown | SFM | 3 | EAR99 | 8541.10.00.80 | ||||||||||||
|
IHER804
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | PLASTIC, ITO-220A, 2 PIN | compliant | TO-220AC | 3 | EAR99 | 8541.10.00.80 | ||||||
|
HER804R
Diodes Incorporated
|
Check for Price | No | Obsolete | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 |