Parametric results for: era-3 under Metal Film Resistors

Filter Your Search

1 - 10 of 4,102 results

|
-
-
-
-
Manufacturer Part Number: era3
Select parts from the table below to compare.
Compare
Compare
ERA3AEB563V
Panasonic Electronic Components
$0.0377 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 56 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB241V
Panasonic Electronic Components
$0.0383 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 240 Ω FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB3011V
Panasonic Electronic Components
$0.0403 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 3.01 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB682V
Panasonic Electronic Components
$0.0437 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 6.8 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB912V
Panasonic Electronic Components
$0.0437 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 9.1 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB93R1V
Panasonic Electronic Components
$0.0440 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 93.1 Ω FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB9762V
Panasonic Electronic Components
$0.0456 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 97.6 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB3830V
Panasonic Electronic Components
$0.0458 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 383 Ω FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB3400V
Panasonic Electronic Components
$0.0478 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 340 Ω FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V
ERA3AEB2103V
Panasonic Electronic Components
$0.0481 Yes Yes Active YES THIN FILM e3 155 °C -55 °C Rectangular SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT MATTE TIN OVER NICKEL PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic 450 µm 1.6 mm 800 µm TR, Punched Paper, 7 Inch 100 mW 85 °C AEC-Q200; IEC60115-8 210 kΩ FIXED RESISTOR 0603 25 ppm/°C WRAPAROUND 0.1 % 75 V