Filter Your Search
1 - 1 of 1 results
|
ERA3VPB1022V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 100 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic |