Filter Your Search
1 - 10 of 18 results
|
ERA-5SMPR
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | ||||||||||||||||
|
ERA5SM
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | e0 | 85 °C | -45 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | PLASTIC, CASE WW107, MICRO-X-4 | ||||||||||||||
|
ERA-5SM+F4
Mini-Circuits
|
Check for Price | Yes | Active | YES | BIPOLAR | 1 | 4.9 V | e2 | 85 °C | -45 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Silver/Nickel (Sn/Ag/Ni) | MINI-CIRCUITS | unknown | SL,4GW-LD,.085CIR | ||||||||||||||
|
ERA-5SM+E
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | e3 | 85 °C | -45 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||
|
ERA-5SM+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.3 | 12 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 4.2 V | 65 mA | e2 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | TIN SILVER OVER NICKEL | MINI-CIRCUITS | compliant | ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4 | EAR99 | Mini-Circuits | |||
|
ERA-5SMF4
Mini-Circuits
|
Check for Price | Obsolete | YES | 1 | 4.2 V | 65 mA | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | MINI-CIRCUITS | unknown | SL,4GW-LD,.085CIR | |||||||||||||||||
|
4KERA-5SM+R
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 85 °C | -45 °C | COMPONENT | MINI-CIRCUITS | unknown | ROHS COMPLIANT, CASE WW107, MICRO-X, 4 PIN | |||||||||||||||||
|
2KERA-5SM+T
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 85 °C | -45 °C | COMPONENT | MINI-CIRCUITS | unknown | ROHS COMPLIANT, CASE WW107, MICRO-X, 4 PIN | |||||||||||||||||
|
2KERA-5SMT
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 12 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | e0 | 85 °C | -45 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||||||||||||||||
|
ERA-5SM-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.2 | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 85 °C | -25 °C | COMPONENT | MINI-CIRCUITS | unknown |