Filter Your Search
1 - 10 of 4,102 results
|
ERA3AEB563V
Panasonic Electronic Components
|
$0.0377 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 56 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB241V
Panasonic Electronic Components
|
$0.0383 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 240 Ω | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||||
|
ERA3AEB3011V
Panasonic Electronic Components
|
$0.0403 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 3.01 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB682V
Panasonic Electronic Components
|
$0.0437 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 6.8 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB912V
Panasonic Electronic Components
|
$0.0437 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 9.1 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||||
|
ERA3AEB93R1V
Panasonic Electronic Components
|
$0.0440 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 93.1 Ω | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB9762V
Panasonic Electronic Components
|
$0.0456 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 97.6 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||||
|
ERA3AEB3830V
Panasonic Electronic Components
|
$0.0458 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 383 Ω | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB3400V
Panasonic Electronic Components
|
$0.0478 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 340 Ω | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V | ||
|
ERA3AEB2103V
Panasonic Electronic Components
|
$0.0481 | Yes | Yes | Active | YES | THIN FILM | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | MATTE TIN OVER NICKEL | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | 450 µm | 1.6 mm | 800 µm | TR, Punched Paper, 7 Inch | 100 mW | 85 °C | AEC-Q200; IEC60115-8 | 210 kΩ | FIXED RESISTOR | 0603 | 25 ppm/°C | WRAPAROUND | 0.1 % | 75 V |