Filter Your Search
1 - 4 of 4 results
|
ERG1SJ221
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Panasonic | |||
|
ERG1SJ221V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL | compliant | EAR99 | 8533.21.00.90 | ||||
|
ERG1SJ221E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL | compliant | EAR99 | 8533.21.00.90 | ||||
|
ERG1SJ221P
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |