Filter Your Search
1 - 1 of 1 results
|
ERJ2RKF6041X
Panasonic Electronic Components
|
$0.0054 | Yes | Yes | Active | 6.04 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |