Parametric results for: erj-8enf7501v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj8enf7501v
Select parts from the table below to compare.
Compare
Compare
ERJ8ENF7501V
Panasonic Electronic Components
$0.0422 Yes Yes Not Recommended 7.5 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic