Filter Your Search
1 - 1 of 1 results
|
ERJB3BFR51V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 510 mΩ | 1 % | 500 mW | 0508 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 510 mΩ | ISOLATED | 1 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.25 mm | 2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |