Parametric results for: erj-h3ef2550v under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjh3ef2550v
Select parts from the table below to compare.
Compare
Compare
ERJH3EF2550V
Panasonic Electronic Components
Check for Price Yes Active 255 Ω 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 105 °C YES 75 V AEC-Q200, IEC60115-8 175 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant Panasonic