Filter Your Search
1 - 1 of 1 results
|
ERJL12UF32MU
Panasonic Electronic Components
|
Check for Price | Yes | Active | 32 mΩ | 1 % | 500 mW | 1812 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 126.5 mV | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 600 µm | 4.5 mm | 3.2 mm | PANASONIC CORP | SMT, 1812 | compliant | EAR99 | 8533.21.00.30 | Panasonic |