Filter Your Search
1 - 10 of 78,427 results
|
MCHP06W2F6801T5E
SPC Multicomp
|
$0.0044 | Yes | Contact Manufacturer | 6.8 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||
|
ERJP06J202V
Panasonic Electronic Components
|
$0.0048 | Yes | Yes | Active | 2 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJP06J472V
Panasonic Electronic Components
|
$0.0076 | Yes | Yes | Active | 4.7 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | Panasonic | ||||
|
ERJP06F2400V
Panasonic Electronic Components
|
$0.0093 | Yes | Yes | Active | 240 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJP06J151V
Panasonic Electronic Components
|
$0.0095 | Yes | Yes | Active | 150 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJP06J222V
Panasonic Electronic Components
|
$0.0095 | Yes | Yes | Active | 2.2 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
CMP0603-FX-1004ELF
Bourns Inc
|
$0.0115 | Yes | Active | 1 MΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||||
|
CMP0603-FX-3901ELF
Bourns Inc
|
$0.0115 | Yes | Active | 3.9 kΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||||
|
CMP0603-FX-3300ELF
Bourns Inc
|
$0.0120 | Yes | Active | 330 Ω | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||||
|
CMP0603-FX-5102ELF
Bourns Inc
|
$0.0120 | Yes | Active | 51 kΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns |