Filter Your Search
1 - 1 of 1 results
|
ERJ12SF1001U
Panasonic Electronic Components
|
$0.1557 | Yes | Yes | Not Recommended | 1 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | PANASONIC CORP | CHIP | compliant | Panasonic |