Parametric results for: erj14yj200u under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj14yj200u
Select parts from the table below to compare.
Compare
Compare
ERJ14YJ200U
Panasonic Electronic Components
$0.0940 Yes Yes Not Recommended 20 Ω 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm PANASONIC CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Panasonic