Filter Your Search
1 - 1 of 1 results
|
ERJ6GEJ101B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ERJ6G | STANDARD: IEC-60115-8; JIS-C-5201-8 | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |