Filter Your Search
1 - 1 of 1 results
|
ERJL1WKF50MU
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH-PRECISION | 70 °C | YES | 223.6 mV | e3 | AEC-Q200, IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 6.4 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |