Filter Your Search
1 - 10 of 202 results
|
ERTJ1VS104FA
Panasonic Electronic Components
|
$0.0767 | Yes | Yes | Active | 100 kΩ | 1 % | 100 mW | 4390 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | |||||
|
ERTJ1VG103JA
Panasonic Electronic Components
|
$0.0768 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | |||
|
ERTJ1VT152J
Panasonic Electronic Components
|
$0.0984 | Yes | Yes | Active | 1.5 kΩ | 5 % | 100 mW | 4450 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | |||
|
ERTJ1VK102FM
Panasonic Electronic Components
|
$0.1039 | Yes | Active | 1 kΩ | 1 % | 100 mW | 3690 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | ||||||
|
ERTJ1VP473FM
Panasonic Electronic Components
|
$0.1448 | Yes | Active | 47 kΩ | 1 % | 100 mW | 4150 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | ||||
|
ERTJ1VG103FA
Panasonic Electronic Components
|
$0.1618 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | |||
|
ERTJ1VG103FM
Panasonic Electronic Components
|
$0.1733 | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | |||||
|
ERTJ1VR103J
Panasonic Electronic Components
|
$0.2014 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 4300 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | |||
|
ERTJ1VR104FM
Panasonic Electronic Components
|
$0.2276 | Yes | Active | 100 kΩ | 1 % | 100 mW | 4250 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP, 0603 | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 | |||
|
ERTJ1VT202HA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2 kΩ | 3 % | 100 mW | 4450 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | PANASONIC CORP | , | compliant | EAR99 | 8533.40.80.70 |