Filter Your Search
1 - 3 of 3 results
|
ERX3SJ1R0
Panasonic Electronic Components
|
$0.2161 | Yes | Yes | Obsolete | 1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 350 V | e3 | IEC60115-2 | 200 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 800 µm | 38 mm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Panasonic | ||
|
ERX3SJ1R0P
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 350 V | e3 | IEC60115-2 | 200 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 800 µm | 38 mm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERX3SJ1R0V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 350 V | e3 | IEC60115-2 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 38 mm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |