Filter Your Search
1 - 6 of 6 results
|
ERZA20GS852H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 3.45 kV | 1300 J | CHASSIS MOUNT | NO | e3 | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | BINDING POST | 54 mm | 105 mm | PANASONIC CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Chassis Mount | |||||||
|
ERZA20PK251
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 130 V | 90 J | CHASSIS MOUNT | NO | 180 V | e3 | 70 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | LUG | 47 mm | 88 mm | 30 mm | PANASONIC CORP | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | Chassis Mount | ||||
|
ERZA20GS173H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 6.9 kV | 2600 J | CHASSIS MOUNT | NO | e3 | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | BINDING POST | 54 mm | 145 mm | PANASONIC CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chassis Mount | |||||||
|
ERZA20PK501
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 260 V | 150 J | CHASSIS MOUNT | NO | 360 V | e3 | 70 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | LUG | 47 mm | 88 mm | 30 mm | PANASONIC CORP | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | Chassis Mount | ||||
|
ERZA20PK102
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 520 V | 240 J | CHASSIS MOUNT | NO | 730 V | e3 | 70 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | LUG | 47 mm | 88 mm | 30 mm | PANASONIC CORP | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | Chassis Mount | ||||
|
ERZA20FK552
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 2.45 kV | 1300 J | CHASSIS MOUNT | NO | e3 | 70 °C | -25 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | LUG | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.40.40.00 |