Filter Your Search
1 - 10 of 268 results
|
ES1B-E3/61T
Vishay Intertechnologies
|
$0.0563 | Yes | Active | 1 A | 865 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||||||
|
ES1B
SPC Multicomp
|
$0.0633 | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
ES1B
Diotec Semiconductor AG
|
$0.0821 | Yes | Active | 1 A | 920 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 33 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | Diotec | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||||
|
ES1B
Fairchild Semiconductor Corporation
|
$0.1016 | Yes | Yes | Transferred | 1 A | 920 mV | 15 ns | 1.47 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214 | 2 | 2LD, SMA, JEDEC DO-214, VARIATION AC | ||||||
|
ES1B-E3/5AT
Vishay Intertechnologies
|
$0.1276 | Yes | Active | 1 A | 865 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||||||
|
ES1B
onsemi
|
$0.1424 | Yes | Active | 1 A | 920 mV | 15 ns | 1.47 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | not_compliant | onsemi | EAR99 | 8541.10.00.80 | 403AE | ||||||||
|
ES1B-LTP
Micro Commercial Components
|
$0.1668 | Yes | Yes | Not Recommended | 1 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||
|
ES1BE-TP
Micro Commercial Components
|
$0.1670 | Yes | Yes | Obsolete | 1 A | 975 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||||
|
ES1BLHR3G
Taiwan Semiconductor
|
$0.1697 | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.80 | |||||||||||
|
ES1B-13-F
Diodes Incorporated
|
$0.1820 | No | Yes | Active | 1 A | 920 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | SMA |