Filter Your Search
1 - 4 of 4 results
![]() |
ES1G-LTP
Micro Commercial Components
|
$0.1739 | Yes | Yes | Active | 1 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
ES1G-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ES1G-L-TP-HF
Micro Commercial Components
|
Check for Price | Active | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS | unknown | ||||||||||||||||||||||||||||||||||||
![]() |
ES1G-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 |